SAM Dry Multi-Purpose, Dispenser Box, 38x30cm 90 Per Pack
- RS Stock No.:
- 666-798
- Mfr. Part No.:
- 82-LG-P90
- Brand:
- SAM
Subtotal (1 unit)*
£26.21
(exc. VAT)
£31.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.21 |
*price indicative
- RS Stock No.:
- 666-798
- Mfr. Part No.:
- 82-LG-P90
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wipe Type | Multi-Purpose | |
| Product Type | Heavy Duty Wiper | |
| Application | Industrial Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Dispenser Box | |
| Wiper Size | 38x30cm | |
| Colour | White | |
| Quantity Per Package | 90Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 2 | |
| Standards/Approvals | ISO 9001 | |
| Better World Product | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wipe Type Multi-Purpose | ||
Product Type Heavy Duty Wiper | ||
Application Industrial Cleaning | ||
Wet/Dry Dry | ||
Package Type Dispenser Box | ||
Wiper Size 38x30cm | ||
Colour White | ||
Quantity Per Package 90Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 2 | ||
Standards/Approvals ISO 9001 | ||
Better World Product No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wipes Bucket is the perfect solution for quick and convenient cleaning tasks. Designed specifically for universal applications, these wipes deliver a refreshing Orange scent, making tidying up not only efficient but also pleasant. With a shelf life of 30 months, they are Ideal for both professional and domestic use, ensuring you always have a reliable cleaning solution on hand. The thoughtfully sized 27 cm x 32 cm dimensions allow for easy handling, making these wipes versatile enough to tackle various surfaces without hassle. Whether you're in an industrial environment or simply maintaining cleanliness around the home, these wipes are designed to meet your needs.
Contains 90 universal wipes for extensive cleaning coverage
Delivers a pleasant Orange scent enhancing the cleaning experience
Shelf life of 30 months ensures prolonged usability without expiry concerns
Convenient dimensions of 27 cm x 32 cm for effective cleaning across surfaces
Lightweight at 0.240 kg making it easy to transport and use
Classified as a consumable perfect for regular use without replacement worries
Related links
- RS PRO Wet Multi-Purpose 130 x 165 mm 100 Per Pack
- RS PRO Wet Multi-Purpose 130 x 160 mm 100 Each
- Harrison Wipes Dry Multi-Purpose, Roll 425 Per Pack
- Tork Dry Multi-Purpose 380 x 430 mm 1000 Per Pack
- Tork Dry Multi-Purpose 171 m x 315 mm 450 Per Pack
- Tork Dry Multi-Purpose 152 m x 320 mm 400 Per Pack
- Tork Dry Multi-Purpose 380 x 315 mm 400 Per Pack
- PAL Hydrotek Dry Multi-Purpose 300 x 300 mm 800 Per Pack
