Harrison Wipes SBL 59 NEEDLERS, Roll, 28 x 32 cm 400 Per Pack

Subtotal (1 unit)*

£23.63

(exc. VAT)

£28.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 23 November 2026
  • Plus 120 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.63

*price indicative

RS Stock No.:
119-953
Mfr. Part No.:
SBL 59
Brand:
Harrison Wipes
Find similar products by selecting one or more attributes.
Select all

Brand

Harrison Wipes

Product Type

Wipe

Package Type

Roll

Wiper Size

28 x 32 cm

Quantity Per Package

400Per Pack

Trade Name

SBL 59 NEEDLERS

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
GB
The Harrison Wipes large roll comes with a wipe size of 28 x 32 cm.

2.41 Kg Roll weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy