Abracon PRO-OB-572 OnBoard WiFi Antenna with SMA Connector, NB IoT
- RS Stock No.:
- 243-2684
- Mfr. Part No.:
- PRO-OB-572
- Brand:
- Abracon
Bulk discount available
Subtotal (1 pack of 5 units)*
£22.66
(exc. VAT)
£27.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £4.532 | £22.66 |
| 10 - 20 | £4.088 | £20.44 |
| 25 - 45 | £4.00 | £20.00 |
| 50 - 70 | £3.856 | £19.28 |
| 75 + | £3.778 | £18.89 |
*price indicative
- RS Stock No.:
- 243-2684
- Mfr. Part No.:
- PRO-OB-572
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| RF Protocols | NB IoT | |
| Frequency Range | 791 → 2170 MHz | |
| Antenna Physical Form | OnBoard | |
| Connector Type | SMA | |
| Mounting Type | Surface Mount | |
| Antenna Mounting Type | SMD | |
| Gain | 2.8dBi | |
| Antenna Directivity | Omnidirectional | |
| Dimensions | 50 x 25 x 10mm | |
| Height | 10mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
RF Protocols NB IoT | ||
Frequency Range 791 → 2170 MHz | ||
Antenna Physical Form OnBoard | ||
Connector Type SMA | ||
Mounting Type Surface Mount | ||
Antenna Mounting Type SMD | ||
Gain 2.8dBi | ||
Antenna Directivity Omnidirectional | ||
Dimensions 50 x 25 x 10mm | ||
Height 10mm | ||
Width 25mm | ||
The Abracon antenna uses PIFA technology and should thus be mounted on a ground plane. If there are several layers in the PCB, there is an advantage to add vias for smooth interconnection of the ground areas to avoid splits in the ground plane. It is also important that there is a ground clearance around the NC pads and the RF feed pad, through all layers of the PCB. It is recommended to implement a matching network to optimize the antenna impedance in your application. The components can be positioned under the antenna.
Support NB –IoT Bands
791 to 960 MHz + 1710 to 2170 MHz
Profile of 10 mm
Mixed linear polarization
Max gain of 2.3 dBi
Efficiency grater than 49%
Surface mount
791 to 960 MHz + 1710 to 2170 MHz
Profile of 10 mm
Mixed linear polarization
Max gain of 2.3 dBi
Efficiency grater than 49%
Surface mount
Related links
- Abracon PRO-OB-572 OnBoard WiFi Antenna with SMA Connector, NB IoT
- Abracon PRO-OB-607 OnBoard WiFi Antenna with SMA Connector WiFi, ZigBee
- Abracon PRO-OB-440 OnBoard WiFi Antenna with SMA Connector WiFi, ZigBee
- Abracon PRO-OB-536 OnBoard WiFi Antenna WiFi, ZigBee
- Abracon PRO-OB-440 OnBoard WiFi Antenna WiFi, ZigBee
- Abracon AECR1808X4S-3000S Dome Omnidirectional GSM & GPRS Antenna with SMA Male Connector 5G, NB IoT
- TE Connectivity DBA6171C1-BSMAM Blade Multi-Band Antenna with SMA Connector, NB IoT
- TE Connectivity DBA6171C3-BSMAM Blade Multi-Band Antenna with SMA Connector, NB IoT
