TE Connectivity 2118907-5 PCB WiFi Antenna, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 237-8079
- Mfr. Part No.:
- 2118907-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£4.10
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2,985 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.82 | £4.10 |
*price indicative
- RS Stock No.:
- 237-8079
- Mfr. Part No.:
- 2118907-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz, 5 GHz, 6 GHz | |
| Antenna Physical Form | PCB | |
| Antenna Mounting Type | Adhesive | |
| Gain | 4.4dBi | |
| Cable Length | 200mm | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz, 5 GHz, 6 GHz | ||
Antenna Physical Form PCB | ||
Antenna Mounting Type Adhesive | ||
Gain 4.4dBi | ||
Cable Length 200mm | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2118907-5 is an triple band embedded antenna, it has 2400MHz to 7125MHz frequency range, 50Ω impedance rating. These antennas offer adhesive backing that simplifies mounting within the device for a PCB. WLAN Antennas feature a ground-plane independent design. TE Small Form-Factor WLAN Antennas provide reliable performance to address applications where miniaturization is needed.
Wi-Fi 6, also including Wi-Fi 6E new 6GHz band, Bluetooth, ZigBee
Global Frequency coverage
Adhesive backing on the PCB simplifies mounting within the device
Flexible PCB antenna assembly
Different cable length and connector options available
Global Frequency coverage
Adhesive backing on the PCB simplifies mounting within the device
Flexible PCB antenna assembly
Different cable length and connector options available
Related links
- TE Connectivity 2118907-5 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2118907-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108792-5 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108792-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 1-2118909-8 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108857-8 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108891-1 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108857-4 PCB WiFi Antenna WiFi, ZigBee
