Antenova SR42W001 Square WiFi Antenna with SMA Connector, WiFi (Dual Band)
- RS Stock No.:
- 223-1058
- Mfr. Part No.:
- SR42W001
- Brand:
- Antenova
Subtotal (1 reel of 1000 units)*
£1,042.00
(exc. VAT)
£1,250.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £1.042 | £1,042.00 |
*price indicative
- RS Stock No.:
- 223-1058
- Mfr. Part No.:
- SR42W001
- Brand:
- Antenova
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antenova | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | Internal | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | Square | |
| Connector Type | SMA | |
| Antenna Mount Type | PCB | |
| Minimum Frequency | 4.9GHz | |
| Gain | 3dB | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 6GHz | |
| Standards/Approvals | REACH, RoHS, ISO16750‑4 | |
| Number of Bands | 2 | |
| Series | Mutica | |
| Select all | ||
|---|---|---|
Brand Antenova | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External Internal | ||
Product Type WiFi Antenna | ||
Antenna Physical Form Square | ||
Connector Type SMA | ||
Antenna Mount Type PCB | ||
Minimum Frequency 4.9GHz | ||
Gain 3dB | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Maximum Frequency 6GHz | ||
Standards/Approvals REACH, RoHS, ISO16750‑4 | ||
Number of Bands 2 | ||
Series Mutica | ||
- COO (Country of Origin):
- KR
The Antenova Mutica is intended for use with all dual-band Wi-Fi applications. Only requires a small ground plane and integrates into the corner with minimal PCB clearance area. Design centred on being part of the device and not designing the device around the antenna (DFI - Designed for Integration). Ideal for single and MIMO antenna systems.
Antenna for 2.4 to 2.5 GHz and 4.9to 5.9 GHz applications
Maintains high performance on device DFI (Designed For Integration)
Ultra-compact
SMD mounting
Related links
- Antenova SR42W001 Square WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Huber+Suhner 1399.19.0221 Square WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Mobilemark YAG8-W-3C-WHT-12 Square WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Molex 146175-0001 Square WiFi Antenna with SMT Connector, WiFi (Dual Band)
- MOXA ANT-WDB-PNF-1011 Square WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Abracon AEACBK050048-SW2 Dome WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Mobilemark PSKN4-W6E-S Whip WiFi Antenna with SMA Connector, WiFi (Dual Band)
- TE Connectivity 001-0009 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
