Bulk discount available
Subtotal (1 tape of 32 units)*
£33.984
(exc. VAT)
£40.768
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,016 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 32 - 96 | £1.062 | £33.98 |
| 128 - 480 | £1.033 | £33.06 |
| 512 - 992 | £1.006 | £32.19 |
| 1024 - 2496 | £0.98 | £31.36 |
| 2528 + | £0.956 | £30.59 |
*price indicative
- RS Stock No.:
- 218-2077
- Mfr. Part No.:
- 146187-0050
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | T-Bar | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 4.75dBi | |
| Connector Gender | Female | |
| Cable Length | 50mm | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form T-Bar | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 4.75dBi | ||
Connector Gender Female | ||
Cable Length 50mm | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The Molex PCB cable balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 50mm cable length and screw-nut mounting.
Linear polarization
Net weight 0.732/g
Net weight 0.732/g
Related links
- Molex 146187-0050 T-Bar WiFi Antenna, WiFi
- Molex 146186-0050 T-Bar WiFi Antenna, WiFi
- Molex 146187-0100 T-Bar WiFi Antenna, WiFi
- Molex 146153-0050 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 219611-0050 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 146153-0050 T-Bar WiFi Antenna with MHF Connector, WiFi (Dual Band)
- Molex 47950-1011 T-Bar WiFi Antenna, WiFi
- Molex 47950-4011 T-Bar WiFi Antenna, WiFi
