Molex 214415-1011 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 203-5119
- Mfr. Part No.:
- 214415-1011
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-5119
- Mfr. Part No.:
- 214415-1011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Internal/External | External | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Frequency Range | 2.4 GHz | |
| Antenna Physical Form | Whip | |
| Mounting Type | Direct | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Connector Type | SMA | |
| Gain | 5.3dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Weight | 7.715g | |
| Width | 9.35mm | |
| Series | 214415 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External External | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Whip | ||
Mounting Type Direct | ||
Antenna Mounting Type Through Hole/Bolted | ||
Connector Type SMA | ||
Gain 5.3dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
Weight 7.715g | ||
Width 9.35mm | ||
Series 214415 | ||
- COO (Country of Origin):
- CN
The Molex Electronics Wi-Fi or Bluetooth external antennas offers high RF performance and reliability for wireless and networking applications. It works with an operating temperature ranges from -40 to +85°C. It has a Hinge joint which allows 90º rotation on the vertical plane and SMA-J connector which allows 180º rotation on the horizontal plane.
PET bag packaging
50ohms Impedance
2.4GHz operating frequency
IP65 rated design
Two SMA straight cable plugs
50ohms Impedance
2.4GHz operating frequency
IP65 rated design
Two SMA straight cable plugs
Related links
- Molex 214415-1011 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214415-0011 Whip WiFi Antenna with SMA RP Connector WiFi
- Molex 214415-0001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 214415-0011 Whip WiFi Antenna with SMA Male RP Connector WiFi
- Molex 212860-0011 Whip WiFi Antenna with SMA RP Connector WiFi
- Linx ANT-2.4-LCW-SMA Whip WiFi Antenna with SMA Connector WiFi
- Molex 214386-1001 Whip WiFi Antenna with SMA Connector WiFi
- Molex 212860-0001 Whip WiFi Antenna with SMA Connector WiFi
