- RS Stock No.:
- 188-2457
- Mfr. Part No.:
- 2344721-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 188-2457
- Mfr. Part No.:
- 2344721-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ceiling Mounted MiMo WiFi Antenna. Plug&play MiMo WiFi Antenna for onboard Rail applications, provides ultra low height of 30 mm. Due to its build-in ground plane the antenna can be mounted on non-conductive surfaces. With a maximum of 4x4 MiMo Antenna elements, the antenna provides best in class reception and thereby increases passenger experience.
Low profile enables installation in confined spaces, while the antenna can be placed anywhere in the train due to its build-in ground plane
The up to 4x4 MiMo Antenna enables enhanced onboard passenger WiFi experience
Low Profile
MiMo up to 4x4 WiFi
Ground plane - independent
Flame retardant materials
Applications
Passenger carriages
Train
Metro
Bus
Tram
Public transportation
The up to 4x4 MiMo Antenna enables enhanced onboard passenger WiFi experience
Low Profile
MiMo up to 4x4 WiFi
Ground plane - independent
Flame retardant materials
Applications
Passenger carriages
Train
Metro
Bus
Tram
Public transportation
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Antenna Physical Form | Dome |
Frequency Range | 2.4 GHz, 5 GHz |
Mounting Type | Adhesive |
Connector Type | N Type |
Antenna Mounting Type | Ceiling |
Cable Length | 2m |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Weight | 225g |
Dimensions | 115 (Dia.) x 30mm |
Height | 30mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |
Series | 2344721 |
Related links
- TE Connectivity 2344721-3 Dome WiFi Antenna with SMA Connector, WiFi
- Mobilemark OD3-2400MOD2-BLK Whip WiFi Antenna with N Type Connector, WiFi
- Mobilemark SCR12-2400-WHT WiFi Antenna with N Type Connector, WiFi
- Siemens 6GK5795-6MN10-0AA6 Dome WiFi Antenna with N Type Connector, WiFi
- Siemens 6GK5795-6DC00-0AA0 WiFi Antenna with N Type Connector, WiFi
- Mobilemark OD9-2400 Rod WiFi Antenna with N Type Connector, WiFi
- Mobilemark OD12-2400 Rod WiFi Antenna with N Type Connector, WiFi
- Dome WiFi Antenna with N Type Connector, WiFi