Mobilemark OD12-2400 Rod WiFi Antenna with N Type Connector, WiFi

Bulk discount available

Subtotal (1 unit)*

£275.97

(exc. VAT)

£331.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£275.97
5 - 9£253.89
10 +£242.85

*price indicative

RS Stock No.:
385-853
Mfr. Part No.:
OD12-2400
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

Internal/External

Internal

RF Protocols

WiFi

Frequency Range

2.4 GHz

Antenna Physical Form

Rod

Antenna Mounting Type

Wall/Pole

Connector Type

N Type

Gain

12dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Series

OD

COO (Country of Origin):
GB

OD Series 2.4GHz Omni Antenna


Wireless LAN, ISM, Video and Data Systems
Antenna can withstand the harshest environments
Mast mount kit included


2.4GHz Antennas

Related links