Siretta ECHO31/0.5M/SMAM/S/S/17 PCB WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 185-3082
- Mfr. Part No.:
- ECHO31/0.5M/SMAM/S/S/17
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£14.55
(exc. VAT)
£17.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 14 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £14.55 |
| 5 - 9 | £13.23 |
| 10 - 24 | £12.12 |
| 25 - 49 | £11.20 |
| 50 + | £10.40 |
*price indicative
- RS Stock No.:
- 185-3082
- Mfr. Part No.:
- ECHO31/0.5M/SMAM/S/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | Internal | |
| RF Protocols | WiFi | |
| Antenna Physical Form | PCB | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Mounting Type | PCB | |
| Connector Type | SMA | |
| Antenna Mounting Type | PCB | |
| Gain | 3dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 500mm | |
| Connector Gender | Male | |
| Height | 0.8mm | |
| Width | 15mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Series | Echo 31 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form PCB | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Mounting Type PCB | ||
Connector Type SMA | ||
Antenna Mounting Type PCB | ||
Gain 3dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 500mm | ||
Connector Gender Male | ||
Height 0.8mm | ||
Width 15mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Series Echo 31 | ||
The Echo 31 is a Dual Band WiFi WLAN dedicated PCB antenna. This multiband antenna comes into its own when a congested 2.4Ghz network is a limitation and the device can utilise the 5GHz alternative band. The Echo 31 antenna can be used with WiFi, Bluetooth, Zigbee and ISM based applications. With a small footprint size of 50 x 15mm, the Echo 31 is perfect for those applications where internal space for components is limited or when using an external antenna is simply not appropriate. Common applications for the Echo 31 include: waterproof / water tight designs, customer self service kiosks and low power Zigbee.
Dual Band WiFi / WLAN - 2.4GHz / 5GHz
Bluetooth / Zigbee
Embedded Solution
50mm x 15mm allows easy integration into devices
Uses the less congested 5GHz band
Excellent gain of 2 - 3dBi for size
Bluetooth / Zigbee
Embedded Solution
50mm x 15mm allows easy integration into devices
Uses the less congested 5GHz band
Excellent gain of 2 - 3dBi for size
Related links
- Siretta TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector WiFi
- Siretta TANGO23/0.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector Wi-Fi (Dual Band)
- Siretta TANGO52/0.5M/SMAM/S/S/17 Rod Antenna with SMA Connector
- Siretta DELTA10A/x/SMAM/S/S/17 Stubby WiFi Antenna with SMA Connector, WiFi
- Siretta TANGO24/1M/SMAM/S/S/17 Rod Antenna with SMA Connector, WiFi (Dual Band)
- Siretta DELTA10A/x/SMAM/RP/S/17 Rod Antenna with SMA Connector, WiFi
- Siretta ALPHA16/1M/SMAM/S/RP/17 Square WiFi Antenna with SMA RP Connector, WiFi
- Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
