Taoglas TI.33.A111 PCB WiFi Antenna with SMA Connector
- RS Stock No.:
- 690-722
- Mfr. Part No.:
- TI.33.A111
- Brand:
- Taoglas
Subtotal (1 bag of 60 units)*
£528.96
(exc. VAT)
£634.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 60 + | £8.816 | £528.96 |
*price indicative
- RS Stock No.:
- 690-722
- Mfr. Part No.:
- TI.33.A111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Antenna Physical Form | PCB | |
| Frequency Range | 470 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | PCB | |
| Gain | 3dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Antenna Physical Form PCB | ||
Frequency Range 470 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type PCB | ||
Gain 3dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The Taoglas High performance terminal mount antenna is ideal for wireless applications operating on ISM or LoRa bands covering 410-430MHz. Its robust silicone enclosure is engineered to perform in the most challenging of external environments when connecting IoT devices to smart grid and smart monitoring applications.
IP67 protection
Waterproof Rated
Linear polarity
RoHS and Reach Compliant
Waterproof Rated
Linear polarity
RoHS and Reach Compliant
Related links
- Taoglas TI.33.A111 PCB WiFi Antenna with SMA Connector
- Taoglas TI.34.A111 PCB WiFi Antenna with SMA Connector
- Taoglas TI.45.A113 PCB WiFi Antenna with SMA Connector
- Taoglas TI.42.A113 PCB WiFi Antenna with SMA Connector
- Taoglas TI.84.A113 PCB WiFi Antenna with SMA Connector
- Taoglas GW.53.A151 PCB WiFi Antenna with SMA Connector
- Taoglas WLA.04 PCB WiFi Antenna with SMA Connector
- Taoglas GW.05.0153L PCB WiFi Antenna with SMA Connector
