Taoglas TI.45.A113 PCB WiFi Antenna with SMA Connector
- RS Stock No.:
- 690-706
- Mfr. Part No.:
- TI.45.A113
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£4.75
(exc. VAT)
£5.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.75 |
| 10 - 49 | £4.18 |
| 50 - 99 | £3.75 |
| 100 + | £2.97 |
*price indicative
- RS Stock No.:
- 690-706
- Mfr. Part No.:
- TI.45.A113
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Antenna Physical Form | PCB | |
| Frequency Range | 490 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | PCB | |
| Gain | 3.5dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Antenna Physical Form PCB | ||
Frequency Range 490 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type PCB | ||
Gain 3.5dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
The Taoglas terminal mount antenna can be mounted straight or right angled due to its hinged SMA(M) connector which comes as standard. This antenna performs very well with metal enclosures, which would be a common mounting placement for this antenna as it will be used with a variety of smart meters, remote monitoring devices.
RoHS compliant
Linear polarity
Reach Compliant
Linear polarity
Reach Compliant
Related links
- Taoglas TI.42.A113 PCB WiFi Antenna with SMA Connector
- Taoglas TI.84.A113 PCB WiFi Antenna with SMA Connector
- Taoglas TI.33.A111 PCB WiFi Antenna with SMA Connector
- Taoglas TI.34.A111 PCB WiFi Antenna with SMA Connector
- Taoglas TI.96.A113 Baton/Stick Antenna with SMA Connector, ISM Band
- Taoglas WLA.04 PCB WiFi Antenna with SMA Connector
- Taoglas GW.05.0153L PCB WiFi Antenna with SMA Connector
- Taoglas GW.53.A151 PCB WiFi Antenna with SMA Connector
