Taoglas TI.84.A113 PCB WiFi Antenna with SMA Connector

Bulk discount available

Subtotal (1 unit)*

£8.27

(exc. VAT)

£9.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£8.27
5 +£8.02

*price indicative

RS Stock No.:
690-696
Mfr. Part No.:
TI.84.A113
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

External

Frequency Range

870 MHz

Antenna Physical Form

PCB

Connector Type

SMA

Antenna Mounting Type

PCB

Gain

2dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

COO (Country of Origin):
TW
The Taoglas Terminal Antenna is a high performance 868MHz Terminal mount dipole antenna, it can be mounted straight or right angled due to its hinged SMA(M) connector which comes as standard. This antenna performs very well in free space, making it an ideal solution in areas where there may be no ground plane.

IP67 protection
Waterproof Enclosure
Linear polarity
RoHS and Reach Compliant

Related links