L-Com HG903RD-SM Blade WiFi Antenna with SMA Connector

Bulk discount available

Subtotal (1 unit)*

£24.57

(exc. VAT)

£29.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£24.57
10 +£22.13

*price indicative

RS Stock No.:
286-952
Mfr. Part No.:
HG903RD-SM
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Antenna Physical Form

Blade

Frequency Range

900 MHz

Connector Type

SMA

Antenna Mounting Type

Mast Mount

Gain

3dBi

Connector Gender

Male

COO (Country of Origin):
TW
The L-Com 900MHz 3dBi rubber duck antenna designed to deliver exceptional performance for your wireless communication needs. With its sleek design and robust construction, this antenna is engineered to provide reliable connectivity and optimal signal reception. Ideal for various applications, it excels in performance, ensuring you enjoy uninterrupted service. Each antenna is RoHS compliant, adhering to industry standards for safety and environmental responsibility.

Constructed for durability to withstand varying environmental conditions
RoHS compliant affirming its commitment to safety and environmental standards
Compact size makes it easy to install without compromising on performance
Versatile use in both indoor and outdoor applications
Compatible with multiple connector types for expanded usability

Related links