WIZnet Inc WIZFI210 3.3V WLAN Module, 802.11b/g/n ALARM, GPIO, I2C, SPI, UART, WAKE
- RS Stock No.:
- 758-1023
- Mfr. Part No.:
- WIZFI210
- Brand:
- WIZnet Inc
Stock information currently inaccessible
- RS Stock No.:
- 758-1023
- Mfr. Part No.:
- WIZFI210
- Brand:
- WIZnet Inc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIZnet Inc | |
| Supported Protocol | 802.11b/g/n | |
| Supported Security Standards | WEP, WPA, WPA2 | |
| Supported Bus Interfaces | ALARM, GPIO, I2C, SPI, UART, WAKE | |
| Supply Voltage | 3.3V | |
| Dimensions | 23.5 x 31.95 x 2.9mm | |
| Height | 2.9mm | |
| Length | 31.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 23.5mm | |
| Select all | ||
|---|---|---|
Brand WIZnet Inc | ||
Supported Protocol 802.11b/g/n | ||
Supported Security Standards WEP, WPA, WPA2 | ||
Supported Bus Interfaces ALARM, GPIO, I2C, SPI, UART, WAKE | ||
Supply Voltage 3.3V | ||
Dimensions 23.5 x 31.95 x 2.9mm | ||
Height 2.9mm | ||
Length 31.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 23.5mm | ||
- COO (Country of Origin):
- KR
