Phoenix Contact 2702538 Wireless Access Point
- RS Stock No.:
- 265-9094
- Distrelec Article No.:
- 303-16-968
- Mfr. Part No.:
- 2702538
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9094
- Distrelec Article No.:
- 303-16-968
- Mfr. Part No.:
- 2702538
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wireless Access Point | |
| Height | 36.5mm | |
| Width | 62.8mm | |
| Standards/Approvals | REACH SVHC, cULus, UL, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wireless Access Point | ||
Height 36.5mm | ||
Width 62.8mm | ||
Standards/Approvals REACH SVHC, cULus, UL, CHINA RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact wireless module WLAN access point, client for USA and Canada, with two internal antennas for single hole mounting.
Polycarbonate housing material
IP54 degree of protection
Related links
- Phoenix Contact 1752496 32V Wireless Module, IEEE 802.11a/b/g/n/ac/ax
- Phoenix Contact 1386091 32V Wireless Module, IEEE 802.11a/b/g/n/ac/ax
- Phoenix Contact 1752493 32V Wireless Module, IEEE 802.11a/b/g/n/ac/ax
- STMicroelectronics BLUENRG-332VC 1.7V Wireless Microcontroller, Bluetooth Low Energy (BLE)
- Phoenix Contact 1005957 24V dc WiFi Module
- Phoenix Contact 1005955 24V dc WiFi Module Bluetooth
- Phoenix Contact 1119246 24V dc WiFi Module, IEEE 802.11 b/g/n
- Phoenix Contact 2313915 Expansion Module
