Ezurio 453-00070C 3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- RS Stock No.:
- 259-5289
- Mfr. Part No.:
- 453-00070C
- Brand:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-5289
- Mfr. Part No.:
- 453-00070C
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA3 | |
| Output Power | 17.5dBm | |
| Frequency | 1.6GHz | |
| Height | 4.6mm | |
| Length | 47mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3V | |
| Width | 40mm | |
| Minimum Operating Temperature | -30°C | |
| Supported Protocols | IEEE 802.11 ac/a/b/g/n | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, J-STD-033 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type WiFi Module | ||
Supported Security Standards WPA3 | ||
Output Power 17.5dBm | ||
Frequency 1.6GHz | ||
Height 4.6mm | ||
Length 47mm | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3V | ||
Width 40mm | ||
Minimum Operating Temperature -30°C | ||
Supported Protocols IEEE 802.11 ac/a/b/g/n | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, J-STD-033 | ||
- COO (Country of Origin):
- CN
The Laird Connectivity summit SOM 8M plus is powered by NXPs innovative i.MX 8M plus processor and 88W8997 wireless silicon coupled with onboard NXP PMICs (PCA9450CHN and PM823UK), performance LPDDR4 RAM, and eMMC 5.1 storage and combine this with long term support summit yocto linux, secure enclave, and summit linux FIPS core crypto to offer a comprehensive hardware and software solution throughout products lifecycle.
Summit SOM 8M Plus
Quad Core CPU
512MB LPDDR4
8GB Embebed Multimedia Card
Cut Tape
Related links
- Ezurio 453-00070C 3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Ezurio 453-00071C 3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Ezurio 453-00072C 3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Panasonic ENWF9511C1KF 1.8V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Panasonic ENWF9501C1KF 1.8V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Panasonic ENWF9511CMKF 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Telit WE866C6-P 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Ezurio SMARC_CAR_BRD 5V WiFi Module, IEEE 802.11 b/g/n
