Panasonic ENW49C01AYKF 3.3V WiFi Module UART
- RS Stock No.:
- 175-6932
- Mfr. Part No.:
- ENW49C01AYKF
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 175-6932
- Mfr. Part No.:
- ENW49C01AYKF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supported Bus Interfaces | UART | |
| Supply Voltage | 3.3V | |
| Dimensions | 29 x 13.5 x 2.66mm | |
| Height | 2.66mm | |
| Length | 29mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supported Bus Interfaces UART | ||
Supply Voltage 3.3V | ||
Dimensions 29 x 13.5 x 2.66mm | ||
Height 2.66mm | ||
Length 29mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 13.5mm | ||
- COO (Country of Origin):
- DE
The PAN9420 is a 2.4 GHz 802.11 b/g/n embedded Wi-Fi module with integrated stack and API that minimizes firmware development and includes a full security suite. The module is specifically designed for highly integrated and cost-effective applications. The module includes a fully shielded case, integrated crystal oscillators, and a chip antenna. The module combines a high-performance CPU, high-sensitivity wireless radio, baseband processor, medium access controller, encryption unit, boot ROM with patching capability, internal SRAM, and in-system programmable flash memory.
