Panasonic ENW49C02A3KF 3 to 3.6V WiFi Module
- RS Stock No.:
- 174-1906
- Mfr. Part No.:
- ENW49C02A3KF
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 174-1906
- Mfr. Part No.:
- ENW49C02A3KF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supply Voltage | 3 to 3.6V | |
| Dimensions | 29 x 13.5 x 2.66mm | |
| Height | 2.66mm | |
| Length | 29mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supply Voltage 3 to 3.6V | ||
Dimensions 29 x 13.5 x 2.66mm | ||
Height 2.66mm | ||
Length 29mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 13.5mm | ||
- COO (Country of Origin):
- DE
The PAN9420 is a 2.4 GHz ISM band Wi-Fi-embedded module which includes a wireless radio and an MCU for easy integration of Wi-Fi connectivity into various electronic devices.
Fully embedded: integrated full-featured network stack
Contains all necessary IoT functionality (Place & Play)
Integrated webserver with AJAX/JSON for web applications
No stack or software implementation needed on a host MCU
Simultaneous support of Access-Point- & Infrastructure mode
Fully automatical IP configuration
DHCP server offers IP configuration in AP mode
Contains all necessary IoT functionality (Place & Play)
Integrated webserver with AJAX/JSON for web applications
No stack or software implementation needed on a host MCU
Simultaneous support of Access-Point- & Infrastructure mode
Fully automatical IP configuration
DHCP server offers IP configuration in AP mode
