GUYARD Clear Lens Mask for use with Welding
- RS Stock No.:
- 340-593
- Mfr. Part No.:
- MASQUE 63612
- Brand:
- GUYARD
Subtotal (1 unit)*
£24.61
(exc. VAT)
£29.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.61 |
*price indicative
- RS Stock No.:
- 340-593
- Mfr. Part No.:
- MASQUE 63612
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Sub Type | Mask | |
| Product Type | Welding Helmet | |
| For Use With | Welding | |
| Lens Size | 105 x 50 mm | |
| Lens Colour | Clear | |
| Lens Shade | Shade 11 | |
| Material | Aromatic Polyamide | |
| Standards/Approvals | EN 175, CE, EN 169, EN 166 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Sub Type Mask | ||
Product Type Welding Helmet | ||
For Use With Welding | ||
Lens Size 105 x 50 mm | ||
Lens Colour Clear | ||
Lens Shade Shade 11 | ||
Material Aromatic Polyamide | ||
Standards/Approvals EN 175, CE, EN 169, EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The GUYARD Mask is made from pigmented split cowhide leather, chrome tanned for durability, and designed to be foldable into a compact wallet for easy storage. It features a closure with self gripping strips and is equipped with a zipper box to accommodate ECHELON 11 protection filters, compliant with EN 169 standards.
Sewn elastic band holds the mask on the head
EN 175 and EN 166 standard
Related links
- 3M Clear Lens Replacement Lens for use with Speedglas Welding Filters 9100X
- Bolle Safety Clear Lens Replacement Lens
- 3M Clear Lens Replacement Lens for use with 9100 Series
- 3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter 100
- Sundstrom Clear Lens Lens for use with SR 59015
- 3M Black Lens Welding Helmet for use with Welding
- 3M Black Lens Welding Shield for use with Welding Helmets
- 3M Black Lens Replacement Lens for use with Welding Helmet G5-01
