3M 169215 Kit for use with 5-03 Pro, G5-03 E
- RS Stock No.:
- 171-370
- Mfr. Part No.:
- 7100329947
- Brand:
- 3M
Subtotal (1 unit)*
£215.25
(exc. VAT)
£258.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.25 |
*price indicative
- RS Stock No.:
- 171-370
- Mfr. Part No.:
- 7100329947
- Brand:
- 3M
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
| Brand | 3M | |
| Type | Kit | |
| For Use With | 5-03 Pro, G5-03 E | |
| Series | 169215 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Kit | ||
For Use With 5-03 Pro, G5-03 E | ||
Series 169215 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Welding Helmet is intended to protect the wearers eyes and face from sparks, spatter, and harmful ultraviolet (UV) and infrared (IR) radiation resulting from certain gas metal arc welding processes. It also provides protection against certain airborne contaminants when used with an approved filter unit. They are designed for most welding processes, such as MMA (electrode), MIG/MAG, TIG, low amperage TIG, cutting and grinding.
TAP function suitable for grinding and cutting
Work light accessory powered by battery or by a separate battery mounted on the headband
Adjustable airflow distribution
Class TH2 CE and NPF 50 with gas and vapour filters and breathing tube
Work light accessory powered by battery or by a separate battery mounted on the headband
Adjustable airflow distribution
Class TH2 CE and NPF 50 with gas and vapour filters and breathing tube
Related links
- 3M Speedglas Holder for use with G5-03 Pro
- 3M G5-03 E Welding Helmet, Adjustable Headband
- 3M G5-03 E Welding Helmet Adjustable Headband
- 3M 3M G5-03 Holder for use with G5 Series
- 3M G5-01/03NC Auto Darkening Filter for use with G5-01 Welding Helmets, G5-03 Series
- 3M G5-01/03VC Auto Darkening Filter for use with G5-01 Welding Helmets, G5-03 Series
- 3M G5-01/03TW Auto Darkening Filter for use with G5 - 01 And G5 - 03 Helmets
- 3M G5-03 Pro AIR Welding Helmet Adjustable Headband