Kern IFS 30K0.2DL Counting Weighing Scale, 30kg Weight Capacity

Subtotal (1 unit)*

£623.23

(exc. VAT)

£747.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£623.23

*price indicative

Calibration Options:

Each

£766.46

(exc. VAT)

£919.75

(inc. VAT)

RS Stock No.:
899-7980
Mfr. Part No.:
IFS 30K0.2DL
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

30kg

Product Type

Weighing Scale

Scale Type

Counting

Resolution

500 mg

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type G - British 3-Pin, Type G - British 3-Pin

Display Type

LCD

Minimum Operating Temperature

0°C

Weighing Modes

kg

Weigh Pan Height

128mm

Weigh Pan Length

300mm

Weigh Pan Width

400mm

Maximum Operating Temperature

40°C

Net Weight

10kg

Standards/Approvals

No

Model Number

IFS 30K0.2DL

COO (Country of Origin):
CN

IFS Series Platform Scales


The IFS series from Kern is a range of Industrial Platform Scales. Featuring a decimal keypad for easy data-entry and a counting resolution of up to 75000 points. Making the IFS series Ideal for your industrial counting and weighing needs.

Ergonomic display device

High-contrast LCD display

99 item memory

Precise counting

Stainless steel weighing plate

230 to 240 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy