Kern DE 35K5DL Platform Weighing Scale, 35kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 788-8838
- Mfr. Part No.:
- DE 35K5DL
- Brand:
- Kern
Subtotal (1 unit)*
£423.69
(exc. VAT)
£508.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £423.69 |
*price indicative
- RS Stock No.:
- 788-8838
- Mfr. Part No.:
- DE 35K5DL
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 35kg | |
| Scale Type | Platform | |
| Resolution | 5 g, 10 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 522mm | |
| Weighpan Width | 403mm | |
| Weighpan Height | 90mm | |
| Net Weight | 16kg | |
| Model Number p | DE 35K5DL | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 35kg | ||
Scale Type Platform | ||
Resolution 5 g, 10 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 522mm | ||
Weighpan Width 403mm | ||
Weighpan Height 90mm | ||
Net Weight 16kg | ||
Model Number p DE 35K5DL | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +5°C | ||
- COO (Country of Origin):
- CN
DE Series Platform Scales
Professional range of DE series platform scales ideal for use within warehouse and despatch departments.
IP65 Rated.
Dual Capacity.
Large backlit LCD display.
RS-232 output.
Dual Capacity.
Large backlit LCD display.
RS-232 output.
Related links
- Kern DE 35K5DL Platform Weighing Scale, 35kg Weight Capacity
- Kern DE 35K0.5D Platform Weighing Scale With RS Calibration
- Kern DE 35K5D Platform Weighing Scale With RS Calibration
- Kern DE 35K5D Platform Weighing Scale, 35kg Weight Capacity
- Kern DE 35K0.5D Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 30K-4 Platform Weighing Scale With RS Calibration
- Kern EOB 35K10 Platform Weighing Scale With RS Calibration
- Kern EOC 30K-3L Platform Weighing Scale With RS Calibration
