Kern DE 35K0.5D Platform Weighing Scale, 35kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 153-3441
- Mfr. Part No.:
- DE 35K0.5D
- Brand:
- Kern
Subtotal (1 unit)*
£422.20
(exc. VAT)
£506.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £422.20 |
*price indicative
- RS Stock No.:
- 153-3441
- Mfr. Part No.:
- DE 35K0.5D
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 35kg | |
| Scale Type | Platform | |
| Resolution | 0.5 g, 1 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Weighpan Length | 318mm | |
| Weighpan Width | 308mm | |
| Weighpan Height | 85mm | |
| Net Weight | 7.5kg | |
| Model Number p | DE 35K0.5D | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 35kg | ||
Scale Type Platform | ||
Resolution 0.5 g, 1 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Weighpan Length 318mm | ||
Weighpan Width 308mm | ||
Weighpan Height 85mm | ||
Net Weight 7.5kg | ||
Model Number p DE 35K0.5D | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +5°C | ||
- COO (Country of Origin):
- CN
High mobility
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight
Flexible positioning of display device
IP65 Protected
PRE-TARE function for manual subtraction of a known container weight
Related links
- Kern DE 35K0.5D Platform Weighing Scale, 35kg Weight Capacity
- Kern DE 35K5DL Platform Weighing Scale With RS Calibration
- Kern DE 35K5D Platform Weighing Scale With RS Calibration
- Kern DE 35K5D Platform Weighing Scale, 35kg Weight Capacity
- Kern DE 35K5DL Platform Weighing Scale, 35kg Weight Capacity
- Kern EOB 35K10 Platform Weighing Scale With RS Calibration
- Kern EOC 30K-4 Platform Weighing Scale With RS Calibration
- Kern EOC 30K-3L Platform Weighing Scale With RS Calibration
