Kern EFC 300K-2 Platform Weighing Scale, 300kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£560.32

(exc. VAT)

£672.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£560.32

*price indicative

RS Stock No.:
241-0102
Mfr. Part No.:
EFC 300K-2
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

300kg

Product Type

Weighing Scale

Scale Type

Platform

Resolution

100 g

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

Multiplug

Minimum Operating Temperature

-10°C

Weigh Pan Length

500mm

Weigh Pan Width

600mm

Weigh Pan Height

140mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

70kg

Model Number

EFC 300K-2

Calibrated

RSCAL

COO (Country of Origin):
CN
The Kern Platform scale EFC 300K-2, Weighing range 300 kg, Readout 20 g has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.

Weighing plate stainless steel, painted steel base

Display device

Superior display size digit height 25 mm for easy reading in poor lighting conditions

Weighing with tolerance range (check weighing)

Visual and audible signal helps with portioning, dispensing or grading

Totalising of weights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy