Kern Counting Scales, 15kg Weight Capacity Multi, With RS Calibration
- RS Stock No.:
- 241-0023
- Mfr. Part No.:
- CPE 15K-3
- Brand:
- Kern
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-0023
- Mfr. Part No.:
- CPE 15K-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Scale Type | Counting | |
| Resolution | 2.5 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Multi | |
| Weighpan Dimensions | 230 x 300 x 12.5mm | |
| Weighpan Length | 300mm | |
| Weighpan Width | 230mm | |
| Weighpan Height | 12.5mm | |
| Net Weight | 4.2kg | |
| Model Number p | CPE 15K-3 | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Scale Type Counting | ||
Resolution 2.5 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Multi | ||
Weighpan Dimensions 230 x 300 x 12.5mm | ||
Weighpan Length 300mm | ||
Weighpan Width 230mm | ||
Weighpan Height 12.5mm | ||
Net Weight 4.2kg | ||
Model Number p CPE 15K-3 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The Kern Counting scale CPE 15K-3, Weighing range 15 kg, Readout 0.5 g has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.
Three displays for weight display, reference weight, total pieces
Compact size, practical for small spaces
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights
Compact size, practical for small spaces
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights
Related links
- Kern CPE 15K-3 Counting Weighing Scale, 15kg Weight Capacity
- Ohaus RC41M15 Counting Counting Scales With RS Calibration
- Kern CXB 15K1 Counting Weighing Scale With RS Calibration
- Ohaus RC41M15 Counting Counting Scales, 15kg Weight Capacity
- Kern CPB 15K0.2N+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CPE 30K-3 Counting Counting Scales With RS Calibration
- Kern CPE 6K-3 Counting Counting Scales With RS Calibration
- Kern EOE 15K10 Platform Weighing Scale With RS Calibration
