Kern CFS 300-3+C Counting Weighing Scale, 300g Weight Capacity PreCal
- RS Stock No.:
- 192-4096
- Mfr. Part No.:
- CFS 300-3 + Calibration
- Brand:
- Kern
Stock information currently inaccessible
- RS Stock No.:
- 192-4096
- Mfr. Part No.:
- CFS 300-3 + Calibration
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 300g | |
| Scale Type | Counting | |
| Resolution | 300000 | |
| Calibrated | PreCal | |
| Parts Counting | Yes | |
| Plug Type | Europe, Switzerland, UK, US | |
| Weighpan Dimensions | 320 x 350 x 180mm | |
| Weighpan Length | 320mm | |
| Weighpan Width | 350mm | |
| Weighpan Height | 180mm | |
| Weighpan Diameter | 80mm | |
| Net Weight | 2600g | |
| Model Number p | CFS 300-3+C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 300g | ||
Scale Type Counting | ||
Resolution 300000 | ||
Calibrated PreCal | ||
Parts Counting Yes | ||
Plug Type Europe, Switzerland, UK, US | ||
Weighpan Dimensions 320 x 350 x 180mm | ||
Weighpan Length 320mm | ||
Weighpan Width 350mm | ||
Weighpan Height 180mm | ||
Weighpan Diameter 80mm | ||
Net Weight 2600g | ||
Model Number p CFS 300-3+C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Memory (PLU) for 100 items with additional text, reference weight and tare weight, e.g. of a container
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
check weighing: A visual and audible signal assists with portion division, dispensing or grading
Programmable using numerical key pad:
Required reference quantity
Known reference weight
Three displays for total weight piece weight, total quantity
Fill-to-target function
Programmable target quantity or target weight. A signal will be displayed when the target value is reached
PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
Second balance interface[/] to construct a high-resolution counting system, e. g. with weighing bridges KFP V20Protective working cover included with delivery
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
check weighing: A visual and audible signal assists with portion division, dispensing or grading
Programmable using numerical key pad:
Required reference quantity
Known reference weight
Three displays for total weight piece weight, total quantity
Fill-to-target function
Programmable target quantity or target weight. A signal will be displayed when the target value is reached
PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
Second balance interface[/] to construct a high-resolution counting system, e. g. with weighing bridges KFP V20Protective working cover included with delivery
Related links
- Kern EMS 300-3+C Weighing Scale Weighing Scale, 300g Weight Capacity PreCal
- Kern CFS 3K-5+C Counting Weighing Scale, 3kg Weight Capacity PreCal
- Kern Counting Weighing Scale, 300g Weight Capacity
- Kern Counting Weighing Scale, 300g Weight Capacity RSCAL
- Kern CFS 50K-3+C Counting Weighing Scale, 50kg Weight Capacity
- Kern CFS 30K0.5+C Counting Weighing Scale, 30kg Weight Capacity
- Kern CFS 15K0.2+C Counting Weighing Scale, 15kg Weight Capacity
- Kern CFS 6K0.1+C Counting Weighing Scale, 6kg Weight Capacity

