Adam Equipment Co Ltd SHS 150 Hanging Weighing Scale, 150kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 126-0502
- Mfr. Part No.:
- SHS 150
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£346.46
(exc. VAT)
£415.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £346.46 |
*price indicative
- RS Stock No.:
- 126-0502
- Mfr. Part No.:
- SHS 150
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 150kg | |
| Scale Type | Hanging | |
| Resolution | 20 g | |
| Calibrated | RSCAL | |
| Parts Counting | No | |
| Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
| Net Weight | 2kg | |
| Model Number p | SHS 150 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 150kg | ||
Scale Type Hanging | ||
Resolution 20 g | ||
Calibrated RSCAL | ||
Parts Counting No | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Net Weight 2kg | ||
Model Number p SHS 150 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- GB
SHS Series Crane Scales
Adams SHS series are tough, durable crane scales for suspended weighing of awkward or heavy loads. Each model features a large rotating plated steel hook and shackle with safety catch, and bright LED display for easy viewing of weight readings. Remote included for operation from a distance.
SHS 50 features 50kg capacity, the SHS 150 a 150kg capacity, and the SHS 300 a 300kg capacity.
Features and Benefits
Selectable readability for different environments
Large red LED display
Remote control for easy operation
Robust polycarbonate housing
Colour coded, sealed keypad
Powered by 4xx AA batteries
Full range tare
Simple user-friendly operation
Large red LED display
Remote control for easy operation
Robust polycarbonate housing
Colour coded, sealed keypad
Powered by 4xx AA batteries
Full range tare
Simple user-friendly operation
Model
SHS 50 (50kg capacity), SHS 150 (150kg capacity) and SHS 300 (300kg capacity)
Application Information
Suspended weighing of heavy loads
Ensuring cranes are not overloaded
Ensuring cranes are not overloaded
Related links
- Adam Equipment Co Ltd SHS 150 Crane Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd BKT 150 Printing Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GFK 150 Platform Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GGL 150 Platform Waterproof Weighing Scale With RS Calibration
- Adam Equipment Co Ltd CPW Plus 150 Platform Weighing Scale With RS Calibration
- Kern DE 150K2D Platform Weighing Scale With RS Calibration
- Kern EOE 150K50L Platform Weighing Scale With RS Calibration
- Kern EOB 150K50L Platform Weighing Scale With RS Calibration
