Adam Equipment Co Ltd WFK 75H Platform Weighing Scale, 75kg Weight Capacity, With RS Calibration

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-0498
Mfr. Part No.:
WFK 75H
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

75kg

Scale Type

Platform

Resolution

1 g

Calibrated

RSCAL

Parts Counting

Yes

Weighpan Length

400 (Base) mm, 400 (Indicator) mm

Weighpan Width

500 (Base) mm, 590 (Indicator) mm

Weighpan Height

972 (Indicator)mm

Net Weight

13kg

Model Number p

WFK 75H

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
GB

WFK Warrior Wash-Down Scales


The WFK series wash-down scales from Adam are designed for applications that require frequent wash-down. Warrior scales meet the demands of tough wash-down and cleanroom environments. Offers IP66-rated stainless steel indicator and IP67-rated load cell, cleaning is quick and easy. Special features include LED indicators streamline check-weighing activities. Indicators for high, low and OK shows the user what to do.

Features and Benefits


Six weighing units (g, kg, lb, oz, lb: oz, N)
Colour coded keypad with symbols and text
Display/hold function
Large backlit display with capacity tracker
Adjustable indicator for ultimate viewing angle
Non-slip rubber feet
Type 304 stainless steel construction
IP66-rated indicator and IP67-rated load cell for wash-down and dust protection
Check-weighing LED indicators
External automatic calibration
RS-232 data output for connection to computers and printers
Optional expansion unit for relay output
Adjustable auto-sleep/power-down setting to save battery life

Models


WFK 32, WFK 75H and WFK 150

Weighing units


Dynamic weighing for measuring moving objects
Parts counting to perform inventory checks
Percentage weighing
Check counting and check weighing

Keypad


Efficiently designed keypad with colour coded keys and symbols
Quick recognition of the most frequently used functions
Push-button keys are large and well-positioned

Indicator


Adjustable indicator can be set to any angle
Rotated 360 degrees
Large backlit display and capacity tracker monitor weight limits to help protect from overloads

Application Information


Weighing
Parts counting
Check weighing
Animal / dynamic weighing

Related links