Kern 572-30 Precision Balance Weighing Scale, 240g Weight Capacity
- RS Stock No.:
- 920-655
- Mfr. Part No.:
- 572-30
- Brand:
- Kern
Subtotal (1 unit)*
£656.23
(exc. VAT)
£787.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £656.23 |
*price indicative
- RS Stock No.:
- 920-655
- Mfr. Part No.:
- 572-30
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 240g | |
| Scale Type | Precision Balance | |
| Resolution | 240.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth, RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weigh Pan Diameter | 106mm | |
| Weigh Pan Height | 85mm | |
| Weigh Pan Length | 310mm | |
| Weighing Modes | ct, dwt, ffa, g, gn, lb, mo, oz, ozt, tl, tl (HK), tl (Tw) | |
| Weigh Pan Width | 180mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 2.4kg | |
| Model Number | 572-30 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 240g | ||
Scale Type Precision Balance | ||
Resolution 240.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth, RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weigh Pan Diameter 106mm | ||
Weigh Pan Height 85mm | ||
Weigh Pan Length 310mm | ||
Weighing Modes ct, dwt, ffa, g, gn, lb, mo, oz, ozt, tl, tl (HK), tl (Tw) | ||
Weigh Pan Width 180mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 2.4kg | ||
Model Number 572-30 | ||
- COO (Country of Origin):
- DE
The Kern precision balance offers reliable measurement capabilities, Ideal for laboratory and industrial applications, particularly designed for the complexities associated with Industry 4.0 environments.
Maximum weighing capacity of 240 g ensures versatile usage
Readability of 0.001 g provides highly accurate measurements
Adjustable levelling feet enhance stability during operation
Multiple Interface options, including RS-232, Bluetooth, and Ethernet
Related links
- Kern 572-39 Precision Balance Weighing Scale, 4.2kg Weight Capacity
- Kern 572-57 Precision Balance Weighing Scale, 24kg Weight Capacity
- Kern 572-35 Precision Balance Weighing Scale, 2.4kg Weight Capacity
- Kern 572-55 Precision Balance Weighing Scale, 20kg Weight Capacity
- Kern 572-33 Precision Balance Weighing Scale, 1.6kg Weight Capacity
- Kern 572-45 Precision Balance Weighing Scale, 12kg Weight Capacity
- Kern 572-43 Precision Balance Weighing Scale, 10kg Weight Capacity
- Kern 572-32 Precision Balance Weighing Scale, 420g Weight Capacity
