Kern 572-45 Precision Balance Weighing Scale, 12kg Weight Capacity

Image representative of range

Subtotal (1 unit)*

£649.97

(exc. VAT)

£779.96

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£649.97

*price indicative

RS Stock No.:
863-492
Mfr. Part No.:
572-45
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

12kg

Product Type

Weighing Scale

Scale Type

Precision Balance

Resolution

240.000

Parts Counting

Yes

Interface Type

Bluetooth, RS232, USB, WiFi

Plug Type

CH, Euro, UK, US

Display Type

LCD

Weigh Pan Height

85mm

Weigh Pan Length

160mm

Weigh Pan Width

200mm

Minimum Operating Temperature

-10°C

Weighing Modes

ct, dwt, ffa, g, kg, lb, mo, oz, ozt, tl, tl (HK), tl (Tw)

Maximum Operating Temperature

40°C

Standards/Approvals

REACH

Net Weight

2.8kg

Model Number

572-45

COO (Country of Origin):
DE
The Kern precision balance offers exceptional performance as an all-rounder for laboratory and industrial applications, expertly designed to cater to the varied demands of Industry 4.0.

Maximum creep of 500 mg over 15 minutes and 1 g over 30 minutes

Readability of 0.05 g with a weighing capacity of up to 12,000 g

Robust design with cast aluminium housing and stainless steel weighing plate

User-friendly LCD display with backlight and 7 segment LED type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy