Kern PES 620-3M Precision Balance Weighing Scale, 620g Weight Capacity

Image representative of range

Subtotal (1 unit)*

£1,321.19

(exc. VAT)

£1,585.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,321.19

*price indicative

RS Stock No.:
920-130
Mfr. Part No.:
PES 620-3M
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

620g

Scale Type

Precision Balance

Resolution

620

Parts Counting

Yes

Interface Type

Digital I/O, RS232

Display Type

VFD

Plug Type

AUS, CH, Euro, UK, US

Weighing Modes

ct, g, kg

Minimum Operating Temperature

10°C

Weigh Pan Length

140mm

Weigh Pan Width

120mm

Maximum Operating Temperature

30°C

Net Weight

3.347kg

Standards/Approvals

CE

Model Number

PES 620-3M

COO (Country of Origin):
JP
The Kern precision scale designed for robust laboratory and industrial use, catering specifically to the weighing of heavy items with high accuracy.

Weighing capacity up to 620 g, ensuring versatility in usage

Readability is 0.001 g, providing precise measurements

Equipped with a stainless steel weighing plate, enhancing durability

Features a manual tare function for added convenience

Produced under strict quality control with CE mark certification

Adjustable levelling feet ensure stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy