Kern IOC 300K-2M Weighing Scale Platform Scales, 150kg Weight Capacity
- RS Stock No.:
- 908-387
- Mfr. Part No.:
- IOC 300K-2M
- Brand:
- Kern
Subtotal (1 unit)*
£591.64
(exc. VAT)
£709.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £591.64 |
*price indicative
- RS Stock No.:
- 908-387
- Mfr. Part No.:
- IOC 300K-2M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Platform Scales | |
| Scale Type | Weighing Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Width | 500mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 650mm | |
| Weigh Pan Height | 150mm | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 22kg | |
| Standards/Approvals | CE | |
| Model Number | IOC 300K-2M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Product Type Platform Scales | ||
Scale Type Weighing Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Width 500mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 650mm | ||
Weigh Pan Height 150mm | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Net Weight 22kg | ||
Standards/Approvals CE | ||
Model Number IOC 300K-2M | ||
- COO (Country of Origin):
- CN
The Kern platform scale designed for precision weighing across various environments, featuring an array of Advanced communication options and optional verification for enhanced accuracy.
Compact design with dimensions of 650x500 mm for efficient use
High weighing capacity of up to 300 kg, catering to diverse needs
Optional alibi memory for data retention and compliance
User-friendly LCD display with adjustable backlight for visibility
IP65 protection rating ensuring durability in various conditions
Versatile connectivity options, including RS-232 and optional USB Interface
Related links
- Kern IOC 100K-2M Weighing Scale Platform Scales, 150kg Weight Capacity
- Kern IOC 100K-2LM Weighing Scale Platform Scales, 150kg Weight Capacity
- Kern IOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity
- Kern IOC 300K-3 Platform Weighing Scale RSCAL
- Kern IOC 60K-2M Weighing Scale Platform Scales, 60kg Weight Capacity
- Kern IOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern IOC 100K-3 Platform Weighing Scale, 150kg Weight Capacity
- Kern IOC 100K-3 Platform Weighing Scale RSCAL
