Adam Equipment Co Ltd Platform Platform Scales, 3000kg Weight Capacity
- RS Stock No.:
- 687-227
- Mfr. Part No.:
- PT 312 [GK-S]
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£1,137.75
(exc. VAT)
£1,365.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,137.75 |
*price indicative
- RS Stock No.:
- 687-227
- Mfr. Part No.:
- PT 312 [GK-S]
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 3000kg | |
| Scale Type | Platform | |
| Resolution | 0.5 kg | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 3000kg | ||
Scale Type Platform | ||
Resolution 0.5 kg | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd PT Platforms with GK-S Indicator offer durability and quality construction for a variety of different applications. The PT features a large, steel base with a diamond plate surface, adjustable levelling feet and cable. Optional ramps facilitate loading and unloading heavy objects. The GK-S indicator features an intuitive five-button keypad, providing a simple user interface for quick and easy operation, and large 1.6 inch /40mm-high digits on its display for clearer results.
Capacity tracker built into display for easily monitoring possible overloads
Selectable language for printing
Auto power off to save energy
Memory accumulation totals results
Solid ABS housing is durable for industrial use
Selectable language for printing
Auto power off to save energy
Memory accumulation totals results
Solid ABS housing is durable for industrial use
Related links
- Adam Equipment Co Ltd Platform Platform Scales, 3000kg Weight Capacity
- Adam Equipment Co Ltd Platform Platform Scales, 1000kg Weight Capacity
- Adam Equipment Co Ltd Pallet Weighing Scale, 3000kg Weight Capacity
- Adam Equipment Co Ltd Platform Platform Scales, 500kg Weight Capacity
- Adam Equipment Co Ltd Pallet Weighing Scale, 2000kg Weight Capacity
- Adam Equipment Co Ltd Pallet Weighing Scale, 1000kg Weight Capacity
- Adam Equipment Co Ltd IHS 3 Crane Weighing Scale, 3000kg Weight Capacity
- Adam Equipment Co Ltd IHS 3 Crane Weighing Scale, 3000kg Weight Capacity PreCal
