Adam Equipment Co Ltd Pallet Weighing Scale, 2000kg Weight Capacity
- RS Stock No.:
- 687-216
- Mfr. Part No.:
- AELP 2000 [GK-Plus]
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£763.63
(exc. VAT)
£916.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £763.63 |
*price indicative
- RS Stock No.:
- 687-216
- Mfr. Part No.:
- AELP 2000 [GK-Plus]
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 2000kg | |
| Scale Type | Pallet | |
| Resolution | 0.5 kg | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 2000kg | ||
Scale Type Pallet | ||
Resolution 0.5 kg | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Pallet Beams with GK-Plus offers fast, precise mobile weighing, along with a variety of applications well suited for industrial environments. Ideal for measuring oversized items, it is outfitted with rugged built-in wheels and handles, providing ease of movement. Enclosed channels with high-quality load cells provide accurate, repeatable measurements and are built to withstand the rigors of constant warehouse use. The GK-Plus indicator offers a full numeric keypad for check weighing applications along with large, 1.6 inch/40mm-high digits.
Heavy duty rubber feet ensure stability of unit
Integrated wheels permit easy movement
Two beams per set
Capacity tracker built into display for easily monitoring possible overloads
Selectable language for printing
Integrated wheels permit easy movement
Two beams per set
Capacity tracker built into display for easily monitoring possible overloads
Selectable language for printing
Related links
- Adam Equipment Co Ltd Pallet Weighing Scale, 2000kg Weight Capacity
- Adam Equipment Co Ltd Pallet Weighing Scale, 3000kg Weight Capacity
- Adam Equipment Co Ltd Pallet Weighing Scale, 1000kg Weight Capacity
- Adam Equipment Co Ltd LHS 2000 Crane Weighing Scale, 2000kg Weight Capacity
- Adam Equipment Co Ltd LHS 2000 Crane Weighing Scale, 2000kg Weight Capacity PreCal
- Adam Equipment Co Ltd Platform Platform Scales, 1000kg Weight Capacity
- Adam Equipment Co Ltd Platform Platform Scales, 3000kg Weight Capacity
- Adam Equipment Co Ltd Bench Weighing Scale, 300kg Weight Capacity
