Kern HCD 300K-1 Crane Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 621-223
- Mfr. Part No.:
- HCD 300K-1
- Brand:
- Kern
Subtotal (1 unit)*
£166.66
(exc. VAT)
£199.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.66 |
*price indicative
- RS Stock No.:
- 621-223
- Mfr. Part No.:
- HCD 300K-1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 300kg | |
| Scale Type | Crane | |
| Resolution | 3 | |
| Model Number p | HCD 300K-1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 300kg | ||
Scale Type Crane | ||
Resolution 3 | ||
Model Number p HCD 300K-1 | ||
- COO (Country of Origin):
- CN
The Kern Crane scale is a high-resolution weighing device designed for loads up to 300 kg, offering a readability of 0.1 kg. Certified with the TÜV mark, it complies with EN 13155 and EN 61010-1 (electrical safety) standards, ensuring robust and safe operation. Its compact, lightweight design, combined with rechargeable battery operation, makes it ideal for use across various locations such as production sites, warehouses, and dispatch departments. The scale features a large LCD display with a digit height of 28 mm, facilitating easy reading from a distance. Standard equipment includes an infrared remote control with a range of up to 20 meters, allowing for safe operation from a distance.
Shackle and safety catch made of nickel-plated steel
Infrared remote control standard range up to 20 m
Large high contrasted display that is easy to read
Hook with safety catch and revolving
Battery level indicator and LED visual display
Infrared remote control standard range up to 20 m
Large high contrasted display that is easy to read
Hook with safety catch and revolving
Battery level indicator and LED visual display
Related links
- Kern HCD 300K-2D Crane Weighing Scale, 300kg Weight Capacity
- Adam Equipment Co Ltd SHS 300 Crane Weighing Scale, 300kg Weight Capacity
- Kern SXC 300K-2 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern IXC 300K-3 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern IXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern SXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern IOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity
- Kern EOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity
