Kern SXC 10K-3L Weighing Scale Weighing Scale, 15kg Weight Capacity, RSCAL
- RS Stock No.:
- 271-129
- Mfr. Part No.:
- SXC 10K-3L
- Brand:
- Kern
Subtotal (1 unit)*
£1,200.96
(exc. VAT)
£1,441.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,200.96 |
*price indicative
- RS Stock No.:
- 271-129
- Mfr. Part No.:
- SXC 10K-3L
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 15kg | |
| Scale Type | Weighing Scale | |
| Resolution | 15 | |
| Parts Counting | No | |
| Interface Type | RS232, Ethernet, WiFi | |
| Display Type | LCD | |
| Plug Type | Euro | |
| Weigh Pan Height | 111mm | |
| Weigh Pan Length | 400mm | |
| Weigh Pan Width | 300mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | kg, lb, pcs, g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 11.8kg | |
| Model Number | SXC 10K-3L | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 15kg | ||
Scale Type Weighing Scale | ||
Resolution 15 | ||
Parts Counting No | ||
Interface Type RS232, Ethernet, WiFi | ||
Display Type LCD | ||
Plug Type Euro | ||
Weigh Pan Height 111mm | ||
Weigh Pan Length 400mm | ||
Weigh Pan Width 300mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes kg, lb, pcs, g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE mark | ||
Net Weight 11.8kg | ||
Model Number SXC 10K-3L | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scale is designed for durability and precision, featuring up to four data interfaces for versatile connectivity. The LCD display, with backlighting, ensures clear visibility even in low-light conditions, and its 160x60 mm screen size with 48 mm digit height makes readings easy to read. The six display segments enhance clarity, while the optional alibi memory allows for secure data storage.
CE certified
IP68 protection rated
Related links
- Kern SXC 10K-3L Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern SXC 10K-3 Weighing Scale Weighing Scale RSCAL
- Kern SXC 10K-3LM Weighing Scale Weighing Scale RSCAL
- Kern SXC 10K-3M Weighing Scale Weighing Scale RSCAL
- Kern SXC 10K-3 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern SXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern SXC 10K-3M Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern SXC 60K-3L Weighing Scale Weighing Scale RSCAL
