Kern IXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
270-904
Mfr. Part No.:
IXC 10K-3LM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

15kg

Scale Type

Weighing Scale

Resolution

3

Parts Counting

No

Interface Type

Analogue, Ethernet, USB-Device, RS232, WiFi, Bluetooth

Display Type

LCD

Plug Type

Euro

Weighing Modes

pcs, kg, g

Weigh Pan Height

117mm

Minimum Operating Temperature

-10°C

Weigh Pan Length

400mm

Weigh Pan Width

300mm

Maximum Operating Temperature

40°C

Standards/Approvals

Verification Scale Interval (e), Accuracy Class, CE Mark, Conformity Assessment Possible Ex Works

Net Weight

7kg

Model Number

IXC 10K-3LM

Calibrated

RSCAL

COO (Country of Origin):
CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales Ideal for industrial and commercial settings where efficiency and reliability are essential.

CE certified

IP65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy