Kern IXC 10K-4L Weighing Scale Weighing Scale, 15kg Weight Capacity, RSCAL
- RS Stock No.:
- 270-867
- Mfr. Part No.:
- IXC 10K-4L
- Brand:
- Kern
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 270-867
- Mfr. Part No.:
- IXC 10K-4L
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 30 | |
| Parts Counting | No | |
| Interface Type | 4 to 20 mA Analogue, Analogue, Ethernet, RS232, WiFi, USB-Device, Bluetooth 4.0 | |
| Plug Type | Euro | |
| Display Type | LCD Backlight | |
| Weighing Modes | lb, kg, g, pcs | |
| Weigh Pan Length | 400mm | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Height | 117mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 7kg | |
| Standards/Approvals | CE mark | |
| Model Number | IXC 10K-4L | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 30 | ||
Parts Counting No | ||
Interface Type 4 to 20 mA Analogue, Analogue, Ethernet, RS232, WiFi, USB-Device, Bluetooth 4.0 | ||
Plug Type Euro | ||
Display Type LCD Backlight | ||
Weighing Modes lb, kg, g, pcs | ||
Weigh Pan Length 400mm | ||
Weigh Pan Width 300mm | ||
Weigh Pan Height 117mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 7kg | ||
Standards/Approvals CE mark | ||
Model Number IXC 10K-4L | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales ideal for industrial and commercial settings where efficiency and reliability are essential.
CE certified
IP65 protection rated
Related links
- Kern IXC 10K-4L Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-3M Weighing Scale Weighing Scale RSCAL
- Kern IXC 10K-3LM Weighing Scale Weighing Scale RSCAL
- Kern IXC 10K-4 Weighing Scale Weighing Scale RSCAL
- Kern IXC 10K-4 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-3M Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4L Platform Weighing Scale RSCAL
