Ohaus i-D33P300B1X2 Weighing Scale Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 199-681
- Mfr. Part No.:
- 30684749
- Brand:
- Ohaus
Subtotal (1 unit)*
£661.00
(exc. VAT)
£793.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £661.00 |
*price indicative
- RS Stock No.:
- 199-681
- Mfr. Part No.:
- 30684749
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 300kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1:6000 | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Model Number p | i-D33P300B1X2 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 300kg | ||
Scale Type Weighing Scale | ||
Resolution 1:6000 | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Model Number p i-D33P300B1X2 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Bench Scales are perfect for general weighing, counting, and check weighing in production, packaging, and warehouse settings. With a rugged tubular-frame base, tactile keys, a multicolor backlit LCD, and both AC and battery operation, they offer flexibility and durability for a range of applications.
IP65 protection rated
Software for parts counting
Software for parts counting
Related links
- Ohaus i-D33P300B1X2 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Ohaus i-D33P300B1V3 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern SXC 300K-2 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern IXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern SXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern IXC 300K-3 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Adam Equipment Co Ltd SHS 300 Crane Weighing Scale, 300kg Weight Capacity
- Kern EOE 300K100L Platform Weighing Scale, 300kg Weight Capacity