Ohaus SKX6201 Weighing Scale Weighing Scale, 6.2kg Weight Capacity
- RS Stock No.:
- 199-597
- Mfr. Part No.:
- 30268778
- Brand:
- Ohaus
Subtotal (1 unit)*
£297.00
(exc. VAT)
£356.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £297.00 |
*price indicative
- RS Stock No.:
- 199-597
- Mfr. Part No.:
- 30268778
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 6.2kg | |
| Scale Type | Weighing Scale | |
| Resolution | 0.1 g | |
| Model Number p | SKX6201 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 6.2kg | ||
Scale Type Weighing Scale | ||
Resolution 0.1 g | ||
Model Number p SKX6201 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Scout Portable Balance is designed for the modern classroom, featuring a large backlit LCD and education-focused software. With fast stabilization, increased capacity, multiple connectivity options, and a stackable design, it ensures a superior weighing experience.
Superior Overload Protection
Improved Functionality
Improved Functionality
Related links
- Ohaus PR6201 Weighing Scale Weighing Scale, 6.2kg Weight Capacity
- Ohaus PX6202/E Weighing Scale Weighing Scale, 6.2kg Weight Capacity
- Kern EW 6200-2NM Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PLS 6200-2A Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern Weighing Scale UK
- Kern PLS 6200-2A Precision Balance Weighing Scale With RS Calibration
- Ohaus 30088847 Platform Electronic Scales, 6.2kg Weight Capacity
- Ohaus 30253079 Precision Balance Electronic Scales, 6.2kg Weight Capacity