Ohaus 30498915 Electronic Weighing Electronic Scales, 610g Weight Capacity
- RS Stock No.:
- 199-306
- Mfr. Part No.:
- 30498915
- Brand:
- Ohaus
Subtotal (1 unit)*
£152.06
(exc. VAT)
£182.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.06 |
*price indicative
- RS Stock No.:
- 199-306
- Mfr. Part No.:
- 30498915
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 610g | |
| Scale Type | Electronic Weighing | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Model Number p | 30498915 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 610g | ||
Scale Type Electronic Weighing | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Model Number p 30498915 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Multi-Purpose Portable Balances for the Classroom applications with features such as superior overload protection and a stackable design. Durably constructed and multifunctional, the NVE is a powerful balance that can handle a diverse range of weighing applications in the classroom such as parts counting, percent weighing, and check weighing.
The practical space-saving design allows for stackable storage together with the AC adapters
Integrated overload protection system that can withstand loads up to four times the rated capacity protects the balance in demanding classroom environments
Advanced software allows you to secure and lock the menu settings and calibration operation, making it easier for teachers to manage the balances during school experiments
Integrated overload protection system that can withstand loads up to four times the rated capacity protects the balance in demanding classroom environments
Advanced software allows you to secure and lock the menu settings and calibration operation, making it easier for teachers to manage the balances during school experiments
Related links
- Ohaus 30498915 Electronic Weighing Electronic Scales, 610g Weight Capacity
- Ohaus 30685248 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30745957 Electronic Weighing Electronic Scales, 15kg Weight Capacity
- Ohaus 30745960 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30745961 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30745959 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- Ohaus 30745958 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- Ohaus 30498916 Electronic Weighing Electronic Scales, 2.1kg Weight Capacity