Ohaus i-C71M150X-M Weighing Scale Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 193-195
- Mfr. Part No.:
- 30745966
- Brand:
- Ohaus
Subtotal (1 unit)*
£1,190.00
(exc. VAT)
£1,428.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,190.00 |
*price indicative
- RS Stock No.:
- 193-195
- Mfr. Part No.:
- 30745966
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 150kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1:3 000 | |
| Calibrated | RSCAL | |
| Model Number p | i-C71M150X-M | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 150kg | ||
Scale Type Weighing Scale | ||
Resolution 1:3 000 | ||
Calibrated RSCAL | ||
Model Number p i-C71M150X-M | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Precise Standard Scales are built to endure continuous use from offices to distribution centers. Featuring fast setup and seamless integration with shipping systems like UPS and FedEx, they also include the "GeoCode" application for local calibration adjustments.
Display hold retains weight data and presents it on a large easily accessible backlit display.
Display hold retains weight data and presents it on a large easily accessible backlit display
Optional Ethernet
Display hold retains weight data and presents it on a large easily accessible backlit display
Optional Ethernet
Related links
- Ohaus i-C71M150X-M Weighing Scale Weighing Scale, 150kg Weight Capacity
- Ohaus i-D150B1X Weighing Scale Weighing Scale, 150kg Weight Capacity
- Ohaus i-C71M15R-M Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern SXC 100K-2L Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-3 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity