Kern 313-080-400 Box, For Use With: Weight Sets
- RS Stock No.:
- 920-905
- Mfr. Part No.:
- 313-080-400
- Brand:
- Kern
Subtotal (1 unit)*
£299.78
(exc. VAT)
£359.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £299.78 |
*price indicative
- RS Stock No.:
- 920-905
- Mfr. Part No.:
- 313-080-400
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weight Sets | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With Weight Sets | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern plastic box offers a secure storage solution designed for weight sets, accommodating cylinders and Compact shapes up to 5 kg. Its robust construction ensures durability while maintaining a lightweight profile for ease of handling.
Case suitable for nominal weights up to 5 kg
Accommodates OIML classes E1 to M3 for precise measurements
Compact dimensions of 350x320x180 mm for efficient storage
Constructed from high-quality plastic for enhanced durability
Related links
- Kern 313-080-600 Box, For Use With: Weight Sets
- Kern 313-052-400 Box, For Use With: Weight Sets
- Kern 313-050-400 Box, For Use With: Weight Sets
- Kern 313-082-400 Box, For Use With: Weight Sets
- Kern 317-080-400 Box, For Use With: 317-08
- Kern 347-080-400 Box, For Use With: 367-08
- Kern 313-090-600 Box, For Use With: Weight Sets
- Kern 313-010-600 Box, For Use With: Weight Sets
