Kern 317-080-400 Box, For Use With: 317-08
- RS Stock No.:
- 863-115
- Mfr. Part No.:
- 317-080-400
- Brand:
- Kern
Subtotal (1 unit)*
£8.92
(exc. VAT)
£10.70
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.92 |
*price indicative
- RS Stock No.:
- 863-115
- Mfr. Part No.:
- 317-080-400
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | 317-08 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With 317-08 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern plastic box designed for individual weights, providing a Compact and cylindrical case for precise weight management.
Constructed from Durable plastic material for longevity
Dimensions are diameter 57xH74 mm, Ideal for Compact storage
Supports nominal weight values of 200 g with maximum capacity
Compatible with OIML classes E1 and E2 for compliance
Related links
- Kern 317-080-600 Box, For Use With: 317-08
- Kern 347-080-400 Box, For Use With: 367-08
- Kern 317-080-700 Box, For Use With: Individual Weights of 200g
- Kern 317-040-400 Box, For Use With: 317-04
- Kern 317-130-400 Box, For Use With: 317-13
- Kern 317-090-400 Box, For Use With: 317-09
- Kern 313-080-400 Box, For Use With: Weight Sets
- Kern 317-030-400 Box, For Use With: 317-03
