Kern 313-020-600 Box, For Use With: Weight Sets
- RS Stock No.:
- 920-888
- Mfr. Part No.:
- 313-020-600
- Brand:
- Kern
Subtotal (1 unit)*
£83.86
(exc. VAT)
£100.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.86 |
*price indicative
- RS Stock No.:
- 920-888
- Mfr. Part No.:
- 313-020-600
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weight Sets | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With Weight Sets | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box is an expertly designed storage solution, Ideal for safeguarding weights in the 1 mg to 50 g range, ensuring accessibility and protection while maintaining a Compact profile.
Constructed from Durable aluminium to enhance longevity
Dimensions of 165x120x75 mm provide an efficient use of space
Compatibility with OIML classes E1 - M1 ensures precision
Lightweight design with a net weight of approximately 0.45 kg facilitates easy handling
Related links
- Kern 314-020-600 Box, For Use With: Weight Sets
- Kern 313-090-600 Box, For Use With: Weight Sets
- Kern 313-080-600 Box, For Use With: Weight Sets
- Kern 313-010-600 Box, For Use With: Weight Sets
- Kern 313-060-600 Box, For Use With: Weight Sets
- Kern 313-050-600 Box, For Use With: Weight Sets
- Kern 313-030-600 Box, For Use With: Weight Sets
- Kern 313-070-600 Box, For Use With: Weight Sets
