Kern 313-070-600 Box, For Use With: Weight Sets

Image representative of range

Subtotal (1 unit)*

£168.63

(exc. VAT)

£202.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.63

*price indicative

RS Stock No.:
920-450
Mfr. Part No.:
313-070-600
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Box

For Use With

Weight Sets

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern aluminium protective box serves as a robust storage solution for weight sets, accommodating cylindrical and Compact shapes from 1 mg to 2 kg.

Constructed from lightweight yet Durable aluminium

Dimensions of 278x180x138 mm ensure efficient space utilisation

Accommodates weights suitable for OIML classes E1 to M1

Delivers prompt delivery time of just 1 day

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy