Kern 474-926 Cable, For Use With: KERN EW

Subtotal (1 unit)*

£44.61

(exc. VAT)

£53.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.61

*price indicative

RS Stock No.:
920-654
Mfr. Part No.:
474-926
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Cable

Product Type

Weighing Scale Accessory

For Use With

KERN EW

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern Interface cable serves as a Crucial connection tool for ensuring efficient communication through RS-232 protocols. Designed specifically for balance applications, it offers reliable data transfer across various setups.

Cable length measures 1.5 m, providing flexibility in setup

Constructed for RS-232 interfaces, ensuring compatibility with a range of devices

Weighs approximately 0.10 kg, lightweight for ease of handling

Dimensions of packaging are 100x170x30 mm for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy