Kern 317-070-700 Box, For Use With: Individual Weights Suitable for 100g
- RS Stock No.:
- 920-497
- Mfr. Part No.:
- 317-070-700
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£85.25
(exc. VAT)
£102.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.25 |
*price indicative
- RS Stock No.:
- 920-497
- Mfr. Part No.:
- 317-070-700
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | Individual Weights Suitable for 100g | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With Individual Weights Suitable for 100g | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern POM-Box is a precision case designed for individual weights, accommodating cylindrical and Compact weights of 100 g. Its robust construction ensures reliable performance for specific measuring requirements.
Case dimensions measure 48x48x50 mm, Ideal for Compact storage
Constructed from Durable POM (polyoxymethylene) for long-lasting use
Designed to hold weights suitable for OIML classes E1 - M1
Accommodates a nominal weight of 100 g, ensuring precise measurement
Related links
- Kern 317-030-700 Box, For Use With: Individual Weights
- Kern 317-040-700 Box, For Use With: Individual Weights
- Kern 317-050-700 Box, For Use With: Individual Weights
- Kern 317-060-700 Box, For Use With: Individual Weights
- Kern 317-090-700 Box, For Use With: Individual Weights of 500g
- Kern 317-080-700 Box, For Use With: Individual Weights of 200g
- Kern 317-020-700 Box, For Use With: Individual Weights of 2 g
- Kern 317-009-700 Box, For Use With: Individual Milligram Weights
