Kern 317-009-700 Box, For Use With: Individual Milligram Weights
- RS Stock No.:
- 863-436
- Mfr. Part No.:
- 317-009-700
- Brand:
- Kern
Subtotal (1 unit)*
£81.19
(exc. VAT)
£97.43
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.19 |
*price indicative
- RS Stock No.:
- 863-436
- Mfr. Part No.:
- 317-009-700
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Individual Milligram Weights | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With Individual Milligram Weights | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern POM-Box is an expertly crafted case designed for individual weights ranging from 1 mg to 500 mg, delivered with precision and reliability in weight measurement.
Case dimensions measure 48x48x50 mm for Compact storage
Constructed from Durable POM (polyoxymethylene) material
Supports weights in OIML classes E1 - M1 for versatility
Suitable for fracture gram weight shapes, ensuring accuracy
Related links
- Kern 317-030-700 Box, For Use With: Individual Weights
- Kern 317-040-700 Box, For Use With: Individual Weights
- Kern 317-050-700 Box, For Use With: Individual Weights
- Kern 317-060-700 Box, For Use With: Individual Weights
- Kern 317-009-600 Box, For Use With: 348-22
- Kern 317-090-700 Box, For Use With: Individual Weights of 500g
- Kern 317-080-700 Box, For Use With: Individual Weights of 200g
- Kern 317-070-700 Box, For Use With: Individual Weights Suitable for 100g
